
ELXY160ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-1774-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL471MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 412.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 50 | 11,52380 Kč | 576,19 Kč |
| 100 | 10,38140 Kč | 1 038,14 Kč |
| 800 | 7,98081 Kč | 6 384,65 Kč |
| 1 600 | 7,43382 Kč | 11 894,11 Kč |
| 3 200 | 6,97908 Kč | 22 333,06 Kč |
| 5 600 | 6,66885 Kč | 37 345,56 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

