470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 116mOhm @ 10kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C4477M000

DigiKey Part Number
495-6005-ND
Manufacturer
Manufacturer Product Number
B41888C4477M000
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 116mOhm @ 10kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C4477M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Impedance
101 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.531" (13.50mm)
ESR (Equivalent Series Resistance)
116mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 093
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,43600 Kč104,36 Kč
507,85740 Kč392,87 Kč
1007,04270 Kč704,27 Kč
5005,63754 Kč2 818,77 Kč
1 0005,19449 Kč5 194,49 Kč
3 0004,64014 Kč13 920,42 Kč
5 0004,43289 Kč22 164,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč