



UPA1E471MPD6 | |
|---|---|
DigiKey Part Number | UPA1E471MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD6 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 8,56930 Kč | 856,93 Kč |
| 500 | 6,89070 Kč | 3 445,35 Kč |
| 2 000 | 5,92144 Kč | 11 842,88 Kč |
| 4 000 | 5,55581 Kč | 22 223,24 Kč |
| 6 000 | 5,37143 Kč | 32 228,58 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

