470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1C471MPD6TD

DigiKey Part Number
493-17618-1-ND - Cut Tape (CT)
493-17618-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1C471MPD6TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1C471MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
772.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Part Status
Not For New Designs
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1C471MPD6CCNichicon0UHD1C471MPD6CC-ND3,00945 KčParametric Equivalent
UHE1C471MPD6TDNichicon9 905493-15234-1-ND13,02000 KčParametric Equivalent
UHV1E471MPDNichicon1 984493-15304-ND15,54000 KčParametric Equivalent
UHV1E471MPD1TDNichicon2 975493-17402-1-ND15,54000 KčParametric Equivalent
UPA1C471MPDNichicon1 390493-16981-ND16,38000 KčParametric Equivalent
In-Stock: 2 154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,67200 Kč86,72 Kč
506,46320 Kč323,16 Kč
1005,76610 Kč576,61 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,56286 Kč2 281,43 Kč
1 0004,18259 Kč4 182,59 Kč
1 5003,99074 Kč5 986,11 Kč
2 5003,77662 Kč9 441,55 Kč
3 5003,65077 Kč12 777,69 Kč
5 0003,52913 Kč17 645,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč