GRM1885C2A220JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 19 473
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 087
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 121 543
Unit Price: 2,50000 Kč
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 292
Unit Price: 2,71000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 29 421
Unit Price: 6,05000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 509
Unit Price: 21,90000 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 801
Unit Price: 13,35000 Kč
Datasheet

Upgrade


KEMET
In Stock: 14 397
Unit Price: 6,26000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 993
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8 531
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 690
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 75 103
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 168 058
Unit Price: 2,09000 Kč
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A220JA01J

DigiKey Part Number
490-6391-2-ND - Tape & Reel (TR)
490-6391-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM1885C2A220JA01J
Description
CAP CER 22PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A220JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A220JA16DMurata Electronics19 473490-4942-1-ND2,09000 KčParametric Equivalent
GCM1885C2A220JA16JMurata Electronics4 087490-GCM1885C2A220JA16JCT-ND2,09000 KčParametric Equivalent
GRM1885C2A220JA01DMurata Electronics121 543490-1335-1-ND2,50000 KčParametric Equivalent
C1608NP02A220J080AATDK0445-14115-1-ND3,96000 KčDirect
KGM15ACG2A220JTKYOCERA AVX4 292478-KGM15ACG2A220JTCT-ND2,71000 KčDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41035 Kč4 103,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč