
C0603C220G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C220G1GACTUCT-ND - Cut Tape (CT) 399-C0603C220G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220G1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603GRNPO0BN220 | YAGEO | 36 000 | 311-3909-1-ND | 2,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 50 | 6,23580 Kč | 311,79 Kč |
| 100 | 5,62060 Kč | 562,06 Kč |
| 500 | 4,58362 Kč | 2 291,81 Kč |
| 1 000 | 4,26307 Kč | 4 263,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78277 Kč | 15 131,08 Kč |
| 8 000 | 3,60425 Kč | 28 834,00 Kč |
| 12 000 | 3,51483 Kč | 42 177,96 Kč |
| 20 000 | 3,41570 Kč | 68 314,00 Kč |
| 28 000 | 3,35776 Kč | 94 017,28 Kč |
| 40 000 | 3,30200 Kč | 132 080,00 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

