22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN220

DigiKey Part Number
311-3909-2-ND - Tape & Reel (TR)
311-3909-1-ND - Cut Tape (CT)
311-3909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN220
Description
CAP CER 22PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,37600 Kč13,76 Kč
500,95100 Kč47,55 Kč
1000,82380 Kč82,38 Kč
5000,60814 Kč304,07 Kč
1 0000,54183 Kč541,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42206 Kč1 688,24 Kč
8 0000,38724 Kč3 097,92 Kč
12 0000,36980 Kč4 437,60 Kč
20 0000,35049 Kč7 009,80 Kč
28 0000,33921 Kč9 497,88 Kč
40 0000,32836 Kč13 134,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč