VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220JXBAC

DigiKey Part Number
720-VJ0603A220JXBACTR-ND - Tape & Reel (TR)
720-VJ0603A220JXBACCT-ND - Cut Tape (CT)
720-VJ0603A220JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A220JXBAC
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,07300 Kč30,73 Kč
502,21860 Kč110,93 Kč
1001,95550 Kč195,55 Kč
5001,51434 Kč757,17 Kč
1 0001,37835 Kč1 378,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96825 Kč3 873,00 Kč
8 0000,95938 Kč7 675,04 Kč
12 0000,95479 Kč11 457,48 Kč
20 0000,94956 Kč18 991,20 Kč
28 0000,94641 Kč26 499,48 Kč
40 0000,94332 Kč37 732,80 Kč
48 0000,94183 Kč45 207,84 Kč
96 0000,92242 Kč88 552,32 Kč
100 0000,92042 Kč92 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč