
KGM15ACG2A220JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A220JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A220JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A220JT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A220JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 50 | 1,01360 Kč | 50,68 Kč |
| 100 | 0,87590 Kč | 87,59 Kč |
| 500 | 0,64986 Kč | 324,93 Kč |
| 1 000 | 0,58041 Kč | 580,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47629 Kč | 1 905,16 Kč |
| 8 000 | 0,43768 Kč | 3 501,44 Kč |
| 12 000 | 0,41838 Kč | 5 020,56 Kč |
| 20 000 | 0,39700 Kč | 7 940,00 Kč |
| 28 000 | 0,38450 Kč | 10 766,00 Kč |
| 40 000 | 0,37248 Kč | 14 899,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

