
GRM1885C2A220JA01D | |
|---|---|
DigiKey Part Number | 490-1335-2-ND - Tape & Reel (TR) 490-1335-1-ND - Cut Tape (CT) 490-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A220JA01D |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A220JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 19 473 | 490-4942-1-ND | 0,09000 Kč | Parametric Equivalent |
| GCM1885C2A220JA16J | Murata Electronics | 4 087 | 490-GCM1885C2A220JA16JCT-ND | 0,09000 Kč | Parametric Equivalent |
| C1608NP02A220J080AA | TDK | 0 | 445-14115-1-ND | 0,16000 Kč | Direct |
| KGM15ACG2A220JT | KYOCERA AVX | 4 292 | 478-KGM15ACG2A220JTCT-ND | 0,11000 Kč | Direct |
| VJ0603A220JXBAC | Vishay Vitramon | 29 421 | 720-VJ0603A220JXBACCT-ND | 0,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 50 | 0,92180 Kč | 46,09 Kč |
| 100 | 0,79880 Kč | 79,88 Kč |
| 500 | 0,58854 Kč | 294,27 Kč |
| 1 000 | 0,52410 Kč | 524,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41586 Kč | 1 663,44 Kč |
| 8 000 | 0,38124 Kč | 3 049,92 Kč |
| 12 000 | 0,36391 Kč | 4 366,92 Kč |
| 20 000 | 0,34474 Kč | 6 894,80 Kč |
| 28 000 | 0,33354 Kč | 9 339,12 Kč |
| 40 000 | 0,32277 Kč | 12 910,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

