C1608NP02A220J080AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 5 988
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 313
Unit Price: 3,96000 Kč
Datasheet

Direct


KEMET
In Stock: 168 058
Unit Price: 2,09000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 121 543
Unit Price: 2,50000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 292
Unit Price: 2,71000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 29 421
Unit Price: 6,05000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 509
Unit Price: 21,90000 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 801
Unit Price: 13,35000 Kč
Datasheet

Upgrade


KEMET
In Stock: 14 397
Unit Price: 6,26000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 993
Unit Price: 8,76000 Kč
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP02A220J080AA

DigiKey Part Number
445-14115-2-ND - Tape & Reel (TR)
445-14115-1-ND - Cut Tape (CT)
445-14115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP02A220J080AA
Description
CAP CER 22PF 100V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02A220J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A220J080AATDK5 988445-14013-1-ND2,92000 KčDirect
CGA3E2NP02A220J080AATDK3 313445-12357-1-ND3,96000 KčParametric Equivalent
C0603C220J1GACTUKEMET168 058399-C0603C220J1GACTUCT-ND2,09000 KčDirect
GRM1885C2A220JA01DMurata Electronics121 543490-1335-1-ND2,50000 KčDirect
GRM1885C2A220JA01JMurata Electronics0490-6391-1-ND2,29000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,23200 Kč22,32 Kč
501,57660 Kč78,83 Kč
1001,37850 Kč137,85 Kč
5001,04652 Kč523,26 Kč
1 0000,94413 Kč944,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,76827 Kč3 073,08 Kč
8 0000,71302 Kč5 704,16 Kč
12 0000,68538 Kč8 224,56 Kč
20 0000,65475 Kč13 095,00 Kč
28 0000,63685 Kč17 831,80 Kč
40 0000,61964 Kč24 785,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč