
KGM15ACG2A220FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A220FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A220FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A220FT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A220FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000220FCT | Knowles Syfer | 3 000 | 1608-0603J1000220FCT-ND | 24,61000 Kč | Direct |
| C0603C220F1GACTU | KEMET | 2 509 | 399-C0603C220F1GACTUCT-ND | 21,90000 Kč | Direct |
| CC0603FRNPO0BN220 | YAGEO | 9 458 | 311-3880-1-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,29700 Kč | 52,97 Kč |
| 50 | 3,92500 Kč | 196,25 Kč |
| 100 | 3,50160 Kč | 350,16 Kč |
| 500 | 2,79088 Kč | 1 395,44 Kč |
| 1 000 | 2,57107 Kč | 2 571,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,24192 Kč | 8 967,68 Kč |
| 8 000 | 2,11962 Kč | 16 956,96 Kč |
| 12 000 | 2,05839 Kč | 24 700,68 Kč |
| 20 000 | 1,99051 Kč | 39 810,20 Kč |
| 28 000 | 1,95084 Kč | 54 623,52 Kč |
| 40 000 | 1,91267 Kč | 76 506,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

