22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN220

DigiKey Part Number
311-3880-2-ND - Tape & Reel (TR)
311-3880-1-ND - Cut Tape (CT)
311-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN220
Description
CAP CER 22PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
101,98100 Kč19,81 Kč
501,39320 Kč69,66 Kč
1001,21590 Kč121,59 Kč
5000,91680 Kč458,40 Kč
1 0000,82484 Kč824,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65424 Kč2 616,96 Kč
8 0000,60554 Kč4 844,32 Kč
12 0000,58116 Kč6 973,92 Kč
20 0000,55417 Kč11 083,40 Kč
28 0000,53839 Kč15 074,92 Kč
40 0000,52322 Kč20 928,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč