
C0603C220J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J2GACTUCT-ND - Cut Tape (CT) 399-C0603C220J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J2GACTU |
Description | CAP CER 22PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPOABN220 | YAGEO | 5 267 | 13-CC0603JRNPOABN220CT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 50 | 2,71120 Kč | 135,56 Kč |
| 100 | 2,39840 Kč | 239,84 Kč |
| 500 | 1,87408 Kč | 937,04 Kč |
| 1 000 | 1,71203 Kč | 1 712,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46948 Kč | 5 877,92 Kč |
| 8 000 | 1,37936 Kč | 11 034,88 Kč |
| 12 000 | 1,33425 Kč | 16 011,00 Kč |
| 20 000 | 1,28426 Kč | 25 685,20 Kč |
| 28 000 | 1,25503 Kč | 35 140,84 Kč |
| 40 000 | 1,22693 Kč | 49 077,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

