
C1608C0G2A220J080AA | |
|---|---|
DigiKey Part Number | 445-14013-2-ND - Tape & Reel (TR) 445-14013-1-ND - Cut Tape (CT) 445-14013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A220J080AA |
Description | CAP CER 22PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A220J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 50 | 1,16800 Kč | 58,40 Kč |
| 100 | 1,01360 Kč | 101,36 Kč |
| 500 | 0,75748 Kč | 378,74 Kč |
| 1 000 | 0,67864 Kč | 678,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54443 Kč | 2 177,72 Kč |
| 8 000 | 0,50189 Kč | 4 015,12 Kč |
| 12 000 | 0,48060 Kč | 5 767,20 Kč |
| 20 000 | 0,45701 Kč | 9 140,20 Kč |
| 28 000 | 0,44322 Kč | 12 410,16 Kč |
| 40 000 | 0,42997 Kč | 17 198,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

