



GCM1885C2A220JA16D | |
|---|---|
DigiKey Part Number | 490-4942-2-ND - Tape & Reel (TR) 490-4942-1-ND - Cut Tape (CT) 490-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A220JA16D |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A220JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16J | Murata Electronics | 4 087 | 490-GCM1885C2A220JA16JCT-ND | 2,09000 Kč | Parametric Equivalent |
| CGA3E2NP02A220J080AA | TDK | 3 313 | 445-12357-1-ND | 3,96000 Kč | Direct |
| KAM15ACG2A220JT | KYOCERA AVX | 6 494 | 478-KAM15ACG2A220JTCT-ND | 2,50000 Kč | Direct |
| AC0603JRNPO0BN220 | YAGEO | 1 690 | 311-3084-1-ND | 2,29000 Kč | Parametric Equivalent |
| C0603C220J1GACAUTO | KEMET | 75 103 | 399-15987-1-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 50 | 0,56720 Kč | 28,36 Kč |
| 100 | 0,48380 Kč | 48,38 Kč |
| 500 | 0,34828 Kč | 174,14 Kč |
| 1 000 | 0,30658 Kč | 306,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23749 Kč | 949,96 Kč |
| 8 000 | 0,21513 Kč | 1 721,04 Kč |
| 12 000 | 0,20395 Kč | 2 447,40 Kč |
| 20 000 | 0,19158 Kč | 3 831,60 Kč |
| 28 000 | 0,18436 Kč | 5 162,08 Kč |
| 40 000 | 0,17741 Kč | 7 096,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

