
KAM15ACG2A220JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A220JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A220JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A220JT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A220JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 50 | 0,93840 Kč | 46,92 Kč |
| 100 | 0,81130 Kč | 81,13 Kč |
| 500 | 0,59856 Kč | 299,28 Kč |
| 1 000 | 0,53348 Kč | 533,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43614 Kč | 1 744,56 Kč |
| 8 000 | 0,40009 Kč | 3 200,72 Kč |
| 12 000 | 0,38204 Kč | 4 584,48 Kč |
| 20 000 | 0,36205 Kč | 7 241,00 Kč |
| 28 000 | 0,35038 Kč | 9 810,64 Kč |
| 40 000 | 0,33915 Kč | 13 566,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

