
GCM1885C2A220JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A220JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A220JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A220JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A220JA16J |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A220JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 19 473 | 490-4942-1-ND | 2,09000 Kč | Parametric Equivalent |
| AC0603JRNPO0BN220 | YAGEO | 1 690 | 311-3084-1-ND | 2,29000 Kč | Parametric Equivalent |
| C0603C220J1GACAUTO | KEMET | 75 103 | 399-15987-1-ND | 2,29000 Kč | Parametric Equivalent |
| CGA3E2C0G2A220J080AA | TDK | 31 500 | 445-12324-1-ND | 3,13000 Kč | Parametric Equivalent |
| GMT10CG220J100NT4 | Cal-Chip Electronics, Inc. | 8 000 | 4713-GMT10CG220J100NT4CT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 50 | 0,57560 Kč | 28,78 Kč |
| 100 | 0,49430 Kč | 49,43 Kč |
| 500 | 0,35622 Kč | 178,11 Kč |
| 1 000 | 0,31367 Kč | 313,67 Kč |
| 2 500 | 0,26904 Kč | 672,60 Kč |
| 5 000 | 0,24226 Kč | 1 211,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22520 Kč | 2 252,00 Kč |
| 20 000 | 0,20661 Kč | 4 132,20 Kč |
| 30 000 | 0,19731 Kč | 5 919,30 Kč |
| 50 000 | 0,18701 Kč | 9 350,50 Kč |
| 70 000 | 0,18099 Kč | 12 669,30 Kč |
| 100 000 | 0,17520 Kč | 17 520,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

