
CGA3E2C0G2A220J080AA | |
|---|---|
DigiKey Part Number | 445-12324-2-ND - Tape & Reel (TR) 445-12324-1-ND - Cut Tape (CT) 445-12324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A220J080AA |
Description | CAP CER 22PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A220J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 50 | 1,25140 Kč | 62,57 Kč |
| 100 | 1,09070 Kč | 109,07 Kč |
| 500 | 0,81712 Kč | 408,56 Kč |
| 1 000 | 0,73307 Kč | 733,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59006 Kč | 2 360,24 Kč |
| 8 000 | 0,54482 Kč | 4 358,56 Kč |
| 12 000 | 0,52219 Kč | 6 266,28 Kč |
| 20 000 | 0,49711 Kč | 9 942,20 Kč |
| 28 000 | 0,48245 Kč | 13 508,60 Kč |
| 40 000 | 0,46836 Kč | 18 734,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

