
AC0603JRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-3084-2-ND - Tape & Reel (TR) 311-3084-1-ND - Cut Tape (CT) 311-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPOYBN220 | YAGEO | 1 470 | 311-3095-1-ND | 3,55000 Kč | Upgrade |
| KAM15ACG2A220JT | KYOCERA AVX | 6 494 | 478-KAM15ACG2A220JTCT-ND | 2,50000 Kč | Direct |
| CGA3E2C0G2A220J080AD | TDK | 3 740 | 445-9736-1-ND | 4,80000 Kč | Upgrade |
| CGA3E2NP02A220J080AA | TDK | 3 313 | 445-12357-1-ND | 3,96000 Kč | Upgrade |
| GCM1885C2A220FA16D | Murata Electronics | 64 014 | 490-16413-1-ND | 2,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 50 | 0,88020 Kč | 44,01 Kč |
| 100 | 0,75910 Kč | 75,91 Kč |
| 500 | 0,55810 Kč | 279,05 Kč |
| 1 000 | 0,49657 Kč | 496,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39589 Kč | 1 583,56 Kč |
| 8 000 | 0,36236 Kč | 2 898,88 Kč |
| 12 000 | 0,34559 Kč | 4 147,08 Kč |
| 20 000 | 0,32701 Kč | 6 540,20 Kč |
| 28 000 | 0,31616 Kč | 8 852,48 Kč |
| 40 000 | 0,30572 Kč | 12 228,80 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

