
AC0603JRNPOYBN220 | |
|---|---|
DigiKey Part Number | 311-3095-2-ND - Tape & Reel (TR) 311-3095-1-ND - Cut Tape (CT) 311-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN220 |
Description | CAP CER 22PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 50 | 1,37640 Kč | 68,82 Kč |
| 100 | 1,20130 Kč | 120,13 Kč |
| 500 | 0,90430 Kč | 452,15 Kč |
| 1 000 | 0,81336 Kč | 813,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64475 Kč | 2 579,00 Kč |
| 8 000 | 0,59657 Kč | 4 772,56 Kč |
| 12 000 | 0,57248 Kč | 6 869,76 Kč |
| 20 000 | 0,54578 Kč | 10 915,60 Kč |
| 28 000 | 0,53018 Kč | 14 845,04 Kč |
| 40 000 | 0,51517 Kč | 20 606,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

