New Product
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG220J100NT4

DigiKey Part Number
4713-GMT10CG220J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG220J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG220J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG220J100NT4
Description
CAP0603 COG 22PF 5% 100V AECQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,21100 Kč22,11 Kč
501,57260 Kč78,63 Kč
1001,37440 Kč137,44 Kč
5001,04612 Kč523,06 Kč
1 0000,94496 Kč944,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79314 Kč3 172,56 Kč
8 0000,73685 Kč5 894,80 Kč
12 0000,70869 Kč8 504,28 Kč
20 0000,67747 Kč13 549,40 Kč
28 0000,65923 Kč18 458,44 Kč
40 0000,64168 Kč25 667,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč