22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J1GACAUTO

DigiKey Part Number
399-15987-2-ND - Tape & Reel (TR)
399-15987-1-ND - Cut Tape (CT)
399-15987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J1GACAUTO
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,23000 Kč12,30 Kč
500,85100 Kč42,55 Kč
1000,73620 Kč73,62 Kč
5000,54058 Kč270,29 Kč
1 0000,48051 Kč480,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39094 Kč1 563,76 Kč
8 0000,35772 Kč2 861,76 Kč
12 0000,34111 Kč4 093,32 Kč
20 0000,32271 Kč6 454,20 Kč
28 0000,31195 Kč8 734,60 Kč
40 0000,30162 Kč12 064,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč