Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A220JA01J | |
|---|---|
DigiKey Part Number | 490-6391-2-ND - Tape & Reel (TR) 490-6391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A220JA01J |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A220JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 19 473 | 490-4942-1-ND | 2,09000 Kč | Parametric Equivalent |
| GCM1885C2A220JA16J | Murata Electronics | 4 087 | 490-GCM1885C2A220JA16JCT-ND | 2,09000 Kč | Parametric Equivalent |
| GRM1885C2A220JA01D | Murata Electronics | 121 543 | 490-1335-1-ND | 2,50000 Kč | Parametric Equivalent |
| C1608NP02A220J080AA | TDK | 0 | 445-14115-1-ND | 3,96000 Kč | Direct |
| KGM15ACG2A220JT | KYOCERA AVX | 4 292 | 478-KGM15ACG2A220JTCT-ND | 2,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41035 Kč | 4 103,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








