33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541323397

DigiKey Part Number
900-0541323397TR-ND - Tape & Reel (TR)
900-0541323397CT-ND - Cut Tape (CT)
900-0541323397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541323397
Description
CONN FFC BOTTOM 33POS 0.5MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541323397 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1050,94100 Kč509,41 Kč
2547,74960 Kč1 193,74 Kč
5045,46480 Kč2 273,24 Kč
10043,29370 Kč4 329,37 Kč
25040,58156 Kč10 145,39 Kč
50038,64472 Kč19 322,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,25398 Kč46 880,97 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč