33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151661039

DigiKey Part Number
0151661039-ND
Manufacturer
Manufacturer Product Number
0151661039
Description
CABLE FFC/FPC 33POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,06000 Kč40,06 Kč
1034,09200 Kč340,92 Kč
2531,96080 Kč799,02 Kč
5030,43360 Kč1 521,68 Kč
10028,97850 Kč2 897,85 Kč
25027,16200 Kč6 790,50 Kč
50025,86558 Kč12 932,79 Kč
1 00024,63097 Kč24 630,97 Kč
3 00022,79501 Kč68 385,03 Kč
Manufacturers Standard Package
Unit Price without VAT:40,06000 Kč
Unit Price with VAT:48,47260 Kč