33 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151661031

DigiKey Part Number
0151661031-ND
Manufacturer
Manufacturer Product Number
0151661031
Description
CABLE FFC/FPC 33POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,48000 Kč29,48 Kč
1025,11600 Kč251,16 Kč
2523,53960 Kč588,49 Kč
5022,41700 Kč1 120,85 Kč
10021,34550 Kč2 134,55 Kč
25020,00792 Kč5 001,98 Kč
50019,05204 Kč9 526,02 Kč
1 00018,14265 Kč18 142,65 Kč
3 00016,78998 Kč50 369,94 Kč
Manufacturers Standard Package
Unit Price without VAT:29,48000 Kč
Unit Price with VAT:35,67080 Kč