


0151661049 | |
|---|---|
DigiKey Part Number | WM21811-ND |
Manufacturer | |
Manufacturer Product Number | 0151661049 |
Description | CABLE FFC/FPC 33POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 Kč | 55,94 Kč |
| 10 | 47,58600 Kč | 475,86 Kč |
| 25 | 44,59960 Kč | 1 114,99 Kč |
| 50 | 42,46420 Kč | 2 123,21 Kč |
| 100 | 40,43650 Kč | 4 043,65 Kč |
| 250 | 37,90448 Kč | 9 476,12 Kč |
| 500 | 36,09556 Kč | 18 047,78 Kč |
| 1 000 | 34,37318 Kč | 34 373,18 Kč |
| 3 000 | 31,81147 Kč | 95 434,41 Kč |
| Unit Price without VAT: | 55,94000 Kč |
|---|---|
| Unit Price with VAT: | 67,68740 Kč |




