33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152661033

DigiKey Part Number
WM14892-ND
Manufacturer
Manufacturer Product Number
0152661033
Description
CABLE FFC/FPC 33POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,30000 Kč70,30 Kč
1059,75600 Kč597,56 Kč
2556,00680 Kč1 400,17 Kč
5053,33080 Kč2 666,54 Kč
10050,78320 Kč5 078,32 Kč
25047,60304 Kč11 900,76 Kč
50045,33112 Kč22 665,56 Kč
1 00043,16859 Kč43 168,59 Kč
3 00039,95180 Kč119 855,40 Kč
Manufacturers Standard Package
Unit Price without VAT:70,30000 Kč
Unit Price with VAT:85,06300 Kč