33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152661045

DigiKey Part Number
WM22527-ND
Manufacturer
Manufacturer Product Number
0152661045
Description
CABLE FFC/FPC 33POS 0.5MM 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1081,61900 Kč816,19 Kč
2576,50840 Kč1 912,71 Kč
5072,85460 Kč3 642,73 Kč
10069,37530 Kč6 937,53 Kč
25065,03080 Kč16 257,70 Kč
50061,92814 Kč30 964,07 Kč
1 00058,97414 Kč58 974,14 Kč
3 00054,57989 Kč163 739,67 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč