


0151661043 | |
|---|---|
DigiKey Part Number | 0151661043-ND |
Manufacturer | |
Manufacturer Product Number | 0151661043 |
Description | CABLE FFC/FPC 33POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 49,18560 Kč | 1 229,64 Kč |
| 50 | 46,83400 Kč | 2 341,70 Kč |
| 100 | 44,59770 Kč | 4 459,77 Kč |
| 250 | 41,80364 Kč | 10 450,91 Kč |
| 500 | 39,80800 Kč | 19 904,00 Kč |
| 1 000 | 37,90853 Kč | 37 908,53 Kč |
| 3 000 | 35,08339 Kč | 105 250,17 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




