


0151661041 | |
|---|---|
DigiKey Part Number | 0151661041-ND |
Manufacturer | |
Manufacturer Product Number | 0151661041 |
Description | CABLE FFC/FPC 33POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,70000 Kč | 49,70 Kč |
| 10 | 42,21900 Kč | 422,19 Kč |
| 25 | 39,57280 Kč | 989,32 Kč |
| 50 | 37,68300 Kč | 1 884,15 Kč |
| 100 | 35,88390 Kč | 3 588,39 Kč |
| 250 | 33,63576 Kč | 8 408,94 Kč |
| 500 | 32,03018 Kč | 16 015,09 Kč |
| 1 000 | 30,50169 Kč | 30 501,69 Kč |
| 3 000 | 28,22837 Kč | 84 685,11 Kč |
| Unit Price without VAT: | 49,70000 Kč |
|---|---|
| Unit Price with VAT: | 60,13700 Kč |




