


0152661051 | |
|---|---|
DigiKey Part Number | 0152661051-ND |
Manufacturer | |
Manufacturer Product Number | 0152661051 |
Description | CABLE FFC/FPC 33POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 Kč | 112,44 Kč |
| 10 | 95,60600 Kč | 956,06 Kč |
| 25 | 89,61520 Kč | 2 240,38 Kč |
| 50 | 85,33300 Kč | 4 266,65 Kč |
| 100 | 81,26040 Kč | 8 126,04 Kč |
| 250 | 76,17412 Kč | 19 043,53 Kč |
| 500 | 75,07310 Kč | 37 536,55 Kč |
| Unit Price without VAT: | 112,44000 Kč |
|---|---|
| Unit Price with VAT: | 136,05240 Kč |




