


0151661032 | |
|---|---|
DigiKey Part Number | 0151661032-ND |
Manufacturer | |
Manufacturer Product Number | 0151661032 |
Description | CABLE FFC/FPC 33POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 37,43520 Kč | 935,88 Kč |
| 50 | 35,64200 Kč | 1 782,10 Kč |
| 100 | 33,94120 Kč | 3 394,12 Kč |
| 250 | 31,81448 Kč | 7 953,62 Kč |
| 500 | 30,29550 Kč | 15 147,75 Kč |
| 1 000 | 28,84978 Kč | 28 849,78 Kč |
| 3 000 | 26,69910 Kč | 80 097,30 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





