


0152661035 | |
|---|---|
DigiKey Part Number | WM14893-ND |
Manufacturer | |
Manufacturer Product Number | 0152661035 |
Description | CABLE FFC/FPC 33POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 89,11600 Kč | 891,16 Kč |
| 25 | 83,52160 Kč | 2 088,04 Kč |
| 50 | 79,53620 Kč | 3 976,81 Kč |
| 100 | 75,73560 Kč | 7 573,56 Kč |
| 250 | 70,99508 Kč | 17 748,77 Kč |
| 500 | 67,60726 Kč | 33 803,63 Kč |
| 1 000 | 64,38302 Kč | 64 383,02 Kč |
| 3 000 | 59,58581 Kč | 178 757,43 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




