33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152661049

DigiKey Part Number
0152661049-ND
Manufacturer
Manufacturer Product Number
0152661049
Description
CABLE FFC/FPC 33POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661049 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,59000 Kč106,59 Kč
1090,63600 Kč906,36 Kč
2584,95120 Kč2 123,78 Kč
5080,89560 Kč4 044,78 Kč
10077,03100 Kč7 703,10 Kč
25072,20852 Kč18 052,13 Kč
50068,76374 Kč34 381,87 Kč
1 00065,48415 Kč65 484,15 Kč
3 00060,60583 Kč181 817,49 Kč
Manufacturers Standard Package
Unit Price without VAT:106,59000 Kč
Unit Price with VAT:128,97390 Kč