Direct
Similar
Similar

0527461570 | |
|---|---|
DigiKey Part Number | 900-0527461570TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527461570 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461570 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 15 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461533 | Molex | 0 | 0527461533-ND | 0,00000 Kč | Direct |
| 086210015340800+ | KYOCERA AVX | 0 | 478-086210015340800+-ND | 10,05925 Kč | Similar |
| 086260015340829+ | KYOCERA AVX | 0 | 478-086260015340829+-ND | 12,27533 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,57968 Kč | 93 478,08 Kč |
| Unit Price without VAT: | 15,57968 Kč |
|---|---|
| Unit Price with VAT: | 18,85141 Kč |








