15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152660851

DigiKey Part Number
0152660851-ND
Manufacturer
Manufacturer Product Number
0152660851
Description
CABLE FFC/FPC 15POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660851 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-15-A-0254-A-4-06-4-TGCT4662073-05-15-A-0254-A-4-06-4-T-ND26,46000 KčSimilar
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,88000 Kč80,88 Kč
1068,78900 Kč687,89 Kč
2564,46560 Kč1 611,64 Kč
5061,38520 Kč3 069,26 Kč
10058,45400 Kč5 845,40 Kč
25054,79496 Kč13 698,74 Kč
50052,17982 Kč26 089,91 Kč
1 00049,69074 Kč49 690,74 Kč
3 00045,98814 Kč137 964,42 Kč
Manufacturers Standard Package
Unit Price without VAT:80,88000 Kč
Unit Price with VAT:97,86480 Kč