
05-15-A-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-15-A-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-15-A-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 15POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 50 | 20,09080 Kč | 1 004,54 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 300 | 17,70130 Kč | 5 310,39 Kč |
| 500 | 17,07390 Kč | 8 536,95 Kč |
| 1 000 | 16,25896 Kč | 16 258,96 Kč |
| 2 500 | 15,24119 Kč | 38 102,97 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




