Direct
Direct

0527451596 | |
|---|---|
DigiKey Part Number | 900-0527451596TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527451596 |
Description | CONN FFC FPC TOP 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451596 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527451533 | Molex | 0 | 0527451533-ND | 0,00000 Kč | Direct |
| 0527451597 | Molex | 9 192 | WM8938CT-ND | 32,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,26890 Kč | 103 613,40 Kč |
| Unit Price without VAT: | 17,26890 Kč |
|---|---|
| Unit Price with VAT: | 20,89537 Kč |








