15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660853

DigiKey Part Number
0151660853-ND
Manufacturer
Manufacturer Product Number
0151660853
Description
CABLE FFC/FPC 15POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660853 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1056,86300 Kč568,63 Kč
2553,29280 Kč1 332,32 Kč
5050,74800 Kč2 537,40 Kč
10048,32480 Kč4 832,48 Kč
25045,29856 Kč11 324,64 Kč
50043,13620 Kč21 568,10 Kč
1 00041,07818 Kč41 078,18 Kč
3 00038,01667 Kč114 050,01 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč