15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152660839

DigiKey Part Number
0152660839-ND
Manufacturer
Manufacturer Product Number
0152660839
Description
CABLE FFC/FPC 15POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660839 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,29000 Kč60,29 Kč
1051,15700 Kč511,57 Kč
2547,95600 Kč1 198,90 Kč
5045,66560 Kč2 283,28 Kč
10043,48480 Kč4 348,48 Kč
25040,76040 Kč10 190,10 Kč
50038,81502 Kč19 407,51 Kč
1 00036,96299 Kč36 962,99 Kč
3 00034,20820 Kč102 624,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,29000 Kč
Unit Price with VAT:72,95090 Kč