


0152660838 | |
|---|---|
DigiKey Part Number | 0152660838-ND |
Manufacturer | |
Manufacturer Product Number | 0152660838 |
Description | CABLE FFC/FPC 15POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660838 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,18400 Kč | 561,84 Kč |
| 25 | 52,65800 Kč | 1 316,45 Kč |
| 50 | 50,14440 Kč | 2 507,22 Kč |
| 100 | 47,75010 Kč | 4 775,01 Kč |
| 250 | 44,75924 Kč | 11 189,81 Kč |
| 500 | 42,62262 Kč | 21 311,31 Kč |
| 1 000 | 40,58918 Kč | 40 589,18 Kč |
| 3 000 | 37,56458 Kč | 112 693,74 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |





