15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151660843

DigiKey Part Number
0151660843-ND
Manufacturer
Manufacturer Product Number
0151660843
Description
CABLE FFC/FPC 15POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660843 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1043,00400 Kč430,04 Kč
2540,29920 Kč1 007,48 Kč
5038,37180 Kč1 918,59 Kč
10036,54070 Kč3 654,07 Kč
25034,25108 Kč8 562,77 Kč
50032,61578 Kč16 307,89 Kč
1 00031,05940 Kč31 059,40 Kč
3 00028,74409 Kč86 232,27 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč