


0152660833 | |
|---|---|
DigiKey Part Number | 0152660833-ND |
Manufacturer | |
Manufacturer Product Number | 0152660833 |
Description | CABLE FFC/FPC 15POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660833 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-15-A-0030-A-4-06-4-T | GCT | 310 | 2073-05-15-A-0030-A-4-06-4-T-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,48000 Kč | 664,80 Kč |
| 25 | 62,30520 Kč | 1 557,63 Kč |
| 50 | 59,32780 Kč | 2 966,39 Kč |
| 100 | 56,49300 Kč | 5 649,30 Kč |
| 250 | 52,95444 Kč | 13 238,61 Kč |
| 500 | 50,42712 Kč | 25 213,56 Kč |
| 1 000 | 48,02159 Kč | 48 021,59 Kč |
| 3 000 | 44,44311 Kč | 133 329,33 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




