


0151660839 | |
|---|---|
DigiKey Part Number | 0151660839-ND |
Manufacturer | |
Manufacturer Product Number | 0151660839 |
Description | CABLE FFC/FPC 15POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660839 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-15-A-0101-A-4-06-4-T | GCT | 249 | 2073-05-15-A-0101-A-4-06-4-T-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 37,00300 Kč | 370,03 Kč |
| 25 | 34,68200 Kč | 867,05 Kč |
| 50 | 33,02280 Kč | 1 651,14 Kč |
| 100 | 31,44660 Kč | 3 144,66 Kč |
| 250 | 29,47592 Kč | 7 368,98 Kč |
| 500 | 28,06874 Kč | 14 034,37 Kč |
| 1 000 | 26,72924 Kč | 26 729,24 Kč |
| 3 000 | 24,73667 Kč | 74 210,01 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




