15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151660841

DigiKey Part Number
0151660841-ND
Manufacturer
Manufacturer Product Number
0151660841
Description
CABLE FFC/FPC 15POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660841 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,64700 Kč426,47 Kč
2539,97160 Kč999,29 Kč
5038,06100 Kč1 903,05 Kč
10036,24250 Kč3 624,25 Kč
25033,97224 Kč8 493,06 Kč
50032,35078 Kč16 175,39 Kč
1 00030,80680 Kč30 806,80 Kč
3 00028,51066 Kč85 531,98 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč