15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151660837

DigiKey Part Number
0151660837-ND
Manufacturer
Manufacturer Product Number
0151660837
Description
CABLE FFC/FPC 15POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660837 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,75700 Kč407,57 Kč
2538,19960 Kč954,99 Kč
5036,36860 Kč1 818,43 Kč
10034,63200 Kč3 463,20 Kč
25032,46208 Kč8 115,52 Kč
50030,91242 Kč15 456,21 Kč
1 00029,43710 Kč29 437,10 Kč
3 00027,24281 Kč81 728,43 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč