15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151660847

DigiKey Part Number
0151660847-ND
Manufacturer
Manufacturer Product Number
0151660847
Description
CABLE FFC/FPC 15POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660847 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-15-A-0203-A-4-06-4-TGCT4822073-05-15-A-0203-A-4-06-4-T-ND25,83000 KčSimilar
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,27000 Kč50,27 Kč
1042,71000 Kč427,10 Kč
2540,03400 Kč1 000,85 Kč
5038,11760 Kč1 905,88 Kč
10036,29590 Kč3 629,59 Kč
25034,02204 Kč8 505,51 Kč
50032,39832 Kč16 199,16 Kč
1 00030,85245 Kč30 852,45 Kč
3 00028,55279 Kč85 658,37 Kč
Manufacturers Standard Package
Unit Price without VAT:50,27000 Kč
Unit Price with VAT:60,82670 Kč