15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152660847

DigiKey Part Number
0152660847-ND
Manufacturer
Manufacturer Product Number
0152660847
Description
CABLE FFC/FPC 15POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660847 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-15-A-0203-A-4-06-4-TGCT4822073-05-15-A-0203-A-4-06-4-T-ND25,83000 KčSimilar
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1069,65000 Kč696,50 Kč
2565,27840 Kč1 631,96 Kč
5062,16240 Kč3 108,12 Kč
10059,19130 Kč5 919,13 Kč
25055,48512 Kč13 871,28 Kč
50052,83726 Kč26 418,63 Kč
1 00050,31667 Kč50 316,67 Kč
3 00046,56726 Kč139 701,78 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč